ASMD-CWG7-NX7C2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 2.093
Unit Price: 0,15000 €
Datasheet
White, Cool LED Indication - Discrete 2.8V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMD-CWG7-NX7C2

DigiKey Part Number
516-ASMD-CWG7-NX7C2TR-ND - Tape & Reel (TR)
516-ASMD-CWG7-NX7C2CT-ND - Cut Tape (CT)
516-ASMD-CWG7-NX7C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMD-CWG7-NX7C2
Description
LED COOL WHITE 3014 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 2.8V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
2.50mm x 1.15mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMD-CWG7-NX7B2Broadcom Limited0516-ASMD-CWG7-NX7B2CT-ND0,15000 €Parametric Equivalent
ASMD-CWG7-NX7D2Broadcom Limited2.093516-ASMD-CWG7-NX7D2CT-ND0,15000 €Parametric Equivalent
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10200 €1,02 €
1000,07120 €7,12 €
5000,05668 €28,34 €
1.0000,05187 €51,87 €
2.0000,04776 €95,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04425 €177,00 €
8.0000,04126 €330,08 €
12.0000,03973 €476,76 €
20.0000,03799 €759,80 €
28.0000,03696 €1.034,88 €
40.0000,03595 €1.438,00 €
100.0000,03372 €3.372,00 €
200.0000,03234 €6.468,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €