
ASMD-CWG7-NX7G2 | |
|---|---|
DigiKey Part Number | 516-ASMD-CWG7-NX7G2TR-ND - Tape & Reel (TR) 516-ASMD-CWG7-NX7G2CT-ND - Cut Tape (CT) 516-ASMD-CWG7-NX7G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-CWG7-NX7G2 |
Description | LED WARM WHITE 3014 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.40mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 2.50mm x 1.15mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05668 € | 28,34 € |
| 1.000 | 0,05187 € | 51,87 € |
| 2.000 | 0,04776 € | 95,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04425 € | 177,00 € |
| 8.000 | 0,04127 € | 330,16 € |
| 12.000 | 0,03973 € | 476,76 € |
| 20.000 | 0,03800 € | 760,00 € |
| 28.000 | 0,03697 € | 1.035,16 € |
| 40.000 | 0,03596 € | 1.438,40 € |
| 100.000 | 0,03373 € | 3.373,00 € |
| 200.000 | 0,03234 € | 6.468,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

