
HCPL-0601-560E | |
|---|---|
DigiKey Part Number | 516-4196-2-ND - Tape & Reel (TR) 516-4196-1-ND - Cut Tape (CT) 516-4196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0601-560E |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0601-560E Models |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 24ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD060L | onsemi | 0 | FOD060L-ND | 1,38000 € | Similar |
| FOD060LR2 | onsemi | 0 | FOD060LR2CT-ND | 1,43000 € | Similar |
| VO0601-X001T | Vishay Semiconductor Opto Division | 303 | 751-VO0601-X001TCT-ND | 2,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,65300 € | 16,53 € |
| 100 | 1,27940 € | 127,94 € |
| 500 | 1,11498 € | 557,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,87899 € | 1.318,49 € |
| 3.000 | 0,85159 € | 2.554,77 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |



