Similar

PPCEGG2B12CLL | |
|---|---|
DigiKey Part Number | 708-PPCEGG2B12CLL-ND |
Manufacturer | |
Manufacturer Product Number | PPCEGG2B12CLL |
Description | CONN 2X SKT PNL MNT SLDR 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCEGG2B12CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Operating Temperature -50°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGG.2B.312.CLL | LEMO | 0 | 1124-1050-ND | 59,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,12800 € | 928,20 € |
| Unit Price without VAT: | 37,12800 € |
|---|---|
| Unit Price with VAT: | 44,18232 € |


