Parametric Equivalent

BY25Q64ESSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q64ESSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q64ESSIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q64ESSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q64ESSIG(R) |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 11.5 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 11.5 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q64ESSIG(T) | BYTe Semiconductor | 0 | 5369-BY25Q64ESSIG(T)-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,44440 € | 11,11 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,42560 € | 42,56 € |
| 250 | 0,41304 € | 103,26 € |
| 500 | 0,40344 € | 201,72 € |
| 1.000 | 0,39387 € | 393,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39586 € | 791,72 € |
| 4.000 | 0,38612 € | 1.544,48 € |
| 6.000 | 0,38047 € | 2.282,82 € |
| 10.000 | 0,37341 € | 3.734,10 € |
| 14.000 | 0,36881 € | 5.163,34 € |
| 20.000 | 0,36397 € | 7.279,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |






