Bat Toggle Switch Cap Yellow Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bat Toggle Switch Cap Yellow Forming

706205000

DigiKey Part Number
CKN11296-ND
Manufacturer
Manufacturer Product Number
706205000
Description
CAP TOGGLE BAT YELLOW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap Yellow Forming
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
C&K
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
7000, 9000 and ET Series
Part Status
Active
Mounting Type
Forming
Switch Type
Toggle
Size
2.67mm Dia x 7.92mm H
Shape
Bat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,58300 €5,83 €
250,56120 €14,03 €
500,54460 €27,23 €
1000,52870 €52,87 €
2500,50832 €127,08 €
5000,49336 €246,68 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €