Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7108SYV3QE | |
|---|---|
DigiKey Part Number | 7108SYV3QE-ND |
Manufacturer | |
Manufacturer Product Number | 7108SYV3QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7108SYV3QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7108SYCQE | C&K | 0 | CKN1473-ND | 7,96000 € | Parametric Equivalent |
| 7109SYCQE | C&K | 0 | 108-7109SYCQE-ND | 8,27590 € | Parametric Equivalent |
| 100SP2T1B1M2QE | E-Switch | 0 | 141-100SP2T1B1M2QE-ND | 1,96889 € | Parametric Equivalent |
| 100SP2T1B1M2QEH | E-Switch | 0 | EG5752-ND | 2,68000 € | Parametric Equivalent |
| 100SP2T1B1VS2QE | E-Switch | 0 | 141-100SP2T1B1VS2QE-ND | 2,81510 € | Parametric Equivalent |







