Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
7215P3HCQE | |
|---|---|
DigiKey Part Number | 7215P3HCQE-ND |
Manufacturer | |
Manufacturer Product Number | 7215P3HCQE |
Description | SWITCH TOGGLE SP3T 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7215P3HCQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7215P3Y1V7QE | C&K | 0 | 7215P3Y1V7QE-ND | 17,90500 € | Parametric Equivalent |
| 100DP8T6B11M2QE | E-Switch | 0 | 141-100DP8T6B11M2QE-ND | 3,53176 € | Parametric Equivalent |
| 100DP8T6B11M2QEH | E-Switch | 0 | EG5747-ND | 4,81000 € | Parametric Equivalent |



