
BPA05RB | |
|---|---|
DigiKey Part Number | 108-BPA05RB-ND |
Manufacturer | |
Manufacturer Product Number | BPA05RB |
Description | SWITCH PIANO DIP SPST 100MA 5VDC |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA05RB Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.287" (7.30mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 5 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.575" (14.61mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper |












