Parametric Equivalent
Parametric Equivalent



Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 4.60mm x 2.80mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 400gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMR441NG ULC LFS | C&K | 0 | CKN10287CT-ND | 0,87000 € | Parametric Equivalent |
| KMR442NG LFS | C&K | 0 | CKN10795CT-ND | 0,61000 € | Parametric Equivalent |



