Similar
Parametric Equivalent


T203SHZBE | |
|---|---|
DigiKey Part Number | T203SHZBE-ND |
Manufacturer | |
Manufacturer Product Number | T203SHZBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T203SHZBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MDP3T1B1M1QEH | E-Switch | 0 | EG2458-ND | 3,99000 € | Similar |
| 34CMDP31B1M1RT | Grayhill Inc. | 0 | 34CMDP31B1M1RT-ND | 5,07924 € | Parametric Equivalent |



