TDP02H0SB1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 2,13674 €
Datasheet
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
TDP02H0SB1
TDP02H0SB1

TDP02H0SB1

DigiKey Part Number
CKN9422-ND
Manufacturer
Manufacturer Product Number
TDP02H0SB1
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDP02H0SB1 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.164" (4.17mm)
Manufacturer
C&K
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
Gull Wing
Packaging
Tube
Pitch
0.050" (1.27mm), Half
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
2
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Voltage Rating
24VDC
Length
0.144" (3.67mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDP02H0SB1RC&K0108-TDP02H0SB1RTR-ND2,13674 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,44700 €24,47 €
252,26800 €56,70 €
1251,98416 €248,02 €
2501,87700 €469,25 €
5001,77962 €889,81 €
1.0001,69212 €1.692,12 €
2.5001,59119 €3.977,98 €
5.0001,52536 €7.626,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €