XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLC7-LZ76T

DigiKey Part Number
CPPLC7-LZ76T-ND
Manufacturer
Manufacturer Product Number
CPPLC7-LZ76T
Description
OSC PROG CMOS 3.3V 100PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 46
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,75300 €37,53 €
253,54920 €88,73 €
503,40240 €170,12 €
1003,26190 €326,19 €
2503,08504 €771,26 €
5002,95782 €1.478,91 €
1.0002,83598 €2.835,98 €
2.5002,68277 €6.706,93 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €