
3MN-SP7-P1-B6-M7GE | |
|---|---|
DigiKey Part Number | 432-1194-ND |
Manufacturer | |
Manufacturer Product Number | 3MN-SP7-P1-B6-M7GE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 3MN-SP7-P1-B6-M7GE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 1A (AC/DC) |








