Similar
Similar
Similar
Similar

Category | Output Type Transistor |
Manufacturer CEL | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 220ns, 350ns | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8502-AX | Renesas Electronics Corporation | 0 | 559-1207-ND | 2,90000 € | Direct |
| HCPL-4504#020 | Broadcom Limited | 0 | HCPL-4504#020-ND | 1,74022 € | Similar |
| HCPL-4504-020E | Broadcom Limited | 0 | HCPL-4504-020E-ND | 0,97776 € | Similar |
| HCPL4503M | onsemi | 0 | HCPL4503M-ND | 1,94000 € | Similar |
| TLP759(D4,J,F) | Toshiba Semiconductor and Storage | 0 | TLP759(D4JF)-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,23740 € | 123,74 € |
| Unit Price without VAT: | 1,23740 € |
|---|---|
| Unit Price with VAT: | 1,47251 € |




