
CEM DT-131 | |
|---|---|
DigiKey Part Number | 6112-CEMDT-131-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-131 |
Description | Digital Pocket Thermometer -40C |
Customer Reference | |
Detailed Description | Handheld -40°C ~ 250°C Thermometer LCD C°/F° |
Datasheet | Datasheet |
Category | Type Handheld |
Manufacturer CEM Instruments | Temperature Display C°/F° |
Packaging Retail Package | Temperature Range -40°C ~ 250°C |
Part Status Active | Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 5 | 18,23200 € | 91,16 € |
| 10 | 16,71300 € | 167,13 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,50250 € |

