CZ5352B BK TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,50294 €
Zener Diode 15 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ5352B BK TIN/LEAD

DigiKey Part Number
1514-CZ5352BBKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
CZ5352B BK TIN/LEAD
Description
15V 5W TH DIODE-ZENER SINGLE: PO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 5 W ±5% Through Hole DO-201
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 11.5 V
Packaging
Box
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
5 W
Supplier Device Package
DO-201
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZ5352B TR TIN/LEADCentral Semiconductor Corp01514-CZ5352BTRTIN/LEADTR-ND0,50294 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.5000,54097 €811,45 €
Unit Price without VAT:0,54097 €
Unit Price with VAT:0,64375 €