HHXD500GRA100MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,58000 €
Datasheet
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD500GRA100MF61G

DigiKey Part Number
565-HHXD500GRA100MF61GTR-ND - Tape & Reel (TR)
565-HHXD500GRA100MF61GCT-ND - Cut Tape (CT)
565-HHXD500GRA100MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD500GRA100MF61G
Description
CAP ALUM HYBRID 10UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Capacitance
10 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
80mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD500ARA100MF61GChemi-Con0565-HHXD500ARA100MF61GCT-ND0,58000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,46100 €4,61 €
500,34820 €17,41 €
1000,31230 €31,23 €
5000,25048 €125,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23100 €231,00 €
2.0000,21480 €429,60 €
3.0000,20662 €619,86 €
5.0000,19751 €987,55 €
7.0000,19215 €1.345,05 €
10.0000,18698 €1.869,80 €
12.0000,18452 €2.214,24 €
24.0000,17619 €4.228,56 €
25.0000,17575 €4.393,75 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €