
JS-40W | |
|---|---|
DigiKey Part Number | JS-40W-ND |
Manufacturer | |
Manufacturer Product Number | JS-40W |
Description | 40-HOLE NON-INSULATED PANEL |
Customer Reference | |
Detailed Description | Modular Panel 40 2 JS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Termination Style | - |

