VBI100-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 27,16000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 6,87000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 4,95000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 16,00000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 9,21000 €
Datasheet
Image for VBI100-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBI100-1

DigiKey Part Number
2111-VBI100-1-ND
Manufacturer
Manufacturer Product Number
VBI100-1
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead
Mfr
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Tray
Frequency - Max
4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Features
Isolated
Conversion Type
Same Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
BNC Jack, Female Socket
Center Contact Material
Brass
Convert To (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polyoxymethylene (POM)
Impedance
50 Ohms
Mating Cycles
500
Style
Straight
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-4803-1101Amphenol RF0ARF1944-ND27,16000 €Parametric Equivalent
031-4803-RFXAmphenol RF0ARF1685-ND6,87000 €Parametric Equivalent
112439Amphenol RF0ACX1056-ND6,43000 €Parametric Equivalent
112443Amphenol RF0ACX1058-ND4,95000 €Parametric Equivalent
31-4803Amphenol RF0ARF1073-ND16,00000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.