Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VCP10-51 | |
|---|---|
DigiKey Part Number | 2111-VCP10-51-ND |
Manufacturer | |
Manufacturer Product Number | VCP10-51 |
Description | CONN BNC PLUG STR 50 OHM 1=100 |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Brass |
Packaging Bulk | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polyoxymethylene (POM) |
Shield Termination Crimp | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VB10-2051 | Cinch Connectivity Solutions | 0 | 2111-VB10-2051-ND | 3,91000 € | Parametric Equivalent |
| 11_BNC-50-3-4/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-3-4/133_NE-ND | 13,08000 € | Parametric Equivalent |
| 11_BNC-50-3-4/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-3-4/133_NH-ND | 7,28570 € | Parametric Equivalent |
| 11_BNC-50-3-87/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-3-87/133_NE-ND | 12,26000 € | Parametric Equivalent |
| 11_BNC-50-3-87/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_BNC-50-3-87/133_NH-ND | 6,68720 € | Parametric Equivalent |







