Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 24.8 CFM (0.694m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17002020A

DigiKey Part Number
25-17002020A-ND
Manufacturer
Manufacturer Product Number
17002020A
Description
CR6025-HD48BPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 24.8 CFM (0.694m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002020A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
24.8 CFM (0.694m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
50.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
43.2 ~ 52.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
45000 Hrs @ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,15000 €14,15 €
2010,89250 €217,85 €
4010,18850 €407,54 €
609,79217 €587,53 €
1009,63330 €963,33 €
Manufacturers Standard Package
Unit Price without VAT:14,15000 €
Unit Price with VAT:16,83850 €