
17002032A | |
|---|---|
DigiKey Part Number | 25-17002032A-ND |
Manufacturer | |
Manufacturer Product Number | 17002032A |
Description | CR8025-MD48BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 37.9 CFM (1.07m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002032A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 37.9 CFM (1.07m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 46.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 43.2 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 20 | 10,89250 € | 217,85 € |
| 40 | 10,18850 € | 407,54 € |
| 60 | 9,79217 € | 587,53 € |
| 100 | 9,63330 € | 963,33 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |

