



AC-14-01206 | |
|---|---|
DigiKey Part Number | 4771-AC-14-01206-ND |
Manufacturer | |
Manufacturer Product Number | AC-14-01206 |
Description | CORD SJT 14/3 5-15P/C13 6' BLK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 12,40000 € | 124,00 € |
| 20 | 11,75000 € | 235,00 € |
| 50 | 11,10000 € | 555,00 € |
| 100 | 10,44150 € | 1.044,15 € |
| 250 | 9,79156 € | 2.447,89 € |
| 500 | 9,14160 € | 4.570,80 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |



