Parametric Equivalent

CD18FD621JO3F | |
|---|---|
DigiKey Part Number | CD18FD621JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD18FD621JO3F |
Description | CAP MICA 620PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 620 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD18FD621JO3 | Cornell Dubilier Knowles | 0 | CD18FD621JO3-ND | 6,02920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,10140 € | 305,07 € |
| Unit Price without VAT: | 6,10140 € |
|---|---|
| Unit Price with VAT: | 7,26067 € |


