Parametric Equivalent

CD19FD101JO3 | |
|---|---|
DigiKey Part Number | CD19FD101JO3-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD101JO3 |
Description | CAP MICA 100PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.189" W (16.30mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD101JO3F | Cornell Dubilier Knowles | 0 | 338-3015-ND | 4,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,49010 € | 249,01 € |
| Unit Price without VAT: | 2,49010 € |
|---|---|
| Unit Price with VAT: | 2,96322 € |


