Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV19FF332JO3 | |
|---|---|
DigiKey Part Number | 338-3146-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF332JO3 |
Description | CAP MICA 3300PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 3300 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.720" L x 0.382" W (18.30mm x 9.70mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF332GO3 | Cornell Dubilier Knowles | 0 | CDV19FF332GO3-ND | 16,31780 € | Parametric Equivalent |
| CDV19FF332GO3F | Cornell Dubilier Knowles | 0 | CDV19FF332GO3F-ND | 17,52260 € | Parametric Equivalent |
| CDV19FF332JO3F | Cornell Dubilier Knowles | 0 | 338-2796-ND | 11,01000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 11,10700 € | 111,07 € |
| 50 | 9,89860 € | 494,93 € |
| 100 | 9,52450 € | 952,45 € |
| 500 | 8,89068 € | 4.445,34 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |



