Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM06FD102JO3 | |
|---|---|
DigiKey Part Number | CM06FD102JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD102JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.220" W (16.50mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD102GO3 | Cornell Dubilier Knowles | 0 | CD19FD102GO3-ND | 3,40300 € | Parametric Equivalent |
| CD19FD102GO3F | Cornell Dubilier Knowles | 0 | 338-3016-ND | 5,79000 € | Parametric Equivalent |
| CD19FD102JO3 | Cornell Dubilier Knowles | 0 | 338-1044-ND | 5,26000 € | Parametric Equivalent |
| CD19FD102JO3F | Cornell Dubilier Knowles | 0 | 338-2597-ND | 5,44000 € | Parametric Equivalent |
| CM06FD102GO3 | Cornell Dubilier Knowles | 0 | CM06FD102GO3-ND | 9,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,68000 € | 66,80 € |
| 50 | 5,84540 € | 292,27 € |
| 100 | 5,58700 € | 558,70 € |
| 500 | 5,14956 € | 2.574,78 € |
| 1.000 | 5,01397 € | 5.013,97 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |




