Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM06FD561GO3 | |
|---|---|
DigiKey Part Number | CM06FD561GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD561GO3 |
Description | CAP MICA 560PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 560 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD561FO3 | Cornell Dubilier Knowles | 0 | CD19FD561FO3-ND | 3,12170 € | Parametric Equivalent |
| CD19FD561FO3F | Cornell Dubilier Knowles | 0 | 338-3045-ND | 5,23000 € | Parametric Equivalent |
| CD19FD561GO3 | Cornell Dubilier Knowles | 0 | CD19FD561GO3-ND | 2,68900 € | Parametric Equivalent |
| CD19FD561GO3F | Cornell Dubilier Knowles | 0 | CD19FD561GO3F-ND | 2,88760 € | Parametric Equivalent |
| CDS19FD561FO3 | Cornell Dubilier Knowles | 0 | CDS19FD561FO3-ND | 3,50100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,94840 € | 247,42 € |
| Unit Price without VAT: | 4,94840 € |
|---|---|
| Unit Price with VAT: | 5,88860 € |




