Similar

AFB0624EH-AB | |
|---|---|
DigiKey Part Number | 603-AFB0624EH-AB-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624EH-AB |
Description | FAN DC AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.7 CFM (1.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 46.5dB(A) |
Series | Power (Watts) 5.76 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.240A |
Width 25.40mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 38.7 CFM (1.08m³/min) | Material - Frame Plastic |
Static Pressure 0.544 in H2O (135.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-275-439 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025BF-275-439-ND | 9,81383 € | Similar |


