Parametric Equivalent
Parametric Equivalent

AFB1224SHEVZ3 | |
|---|---|
DigiKey Part Number | 603-AFB1224SHEVZ3-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224SHEVZ3 |
Description | AXIAL 120X38MM 24VDC 4-WIRE PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 190.3 CFM (5.33m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 55.5dB(A) |
Series | Power (Watts) 13.2 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, VDE |
Width 38.00mm | Current Rating (Amps) 0.550A |
Air Flow 190.3 CFM (5.33m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.694 in H2O (173.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFB1224EHEP0 | Delta Electronics | 0 | 603-PFB1224EHEP0-ND | 45,07000 € | Parametric Equivalent |
| DC1203824J2B-BT0 | Wakefield Thermal Solutions | 0 | 345-DC1203824J2B-BT0-ND | 14,87925 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 36 | 16,45139 € | 592,25 € |
| 108 | 15,52963 € | 1.677,20 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,62150 € |



