
DTH8L06FP | |
|---|---|
DigiKey Part Number | 31-DTH8L06FP-ND |
Manufacturer | |
Manufacturer Product Number | DTH8L06FP |
Description | DIODE STANDARD 600V 8A ITO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 8 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ITO-220AC (Type WX) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,42880 € | 42,88 € |
| 500 | 0,42398 € | 211,99 € |
| 1.000 | 0,39024 € | 390,24 € |
| 2.000 | 0,38703 € | 774,06 € |
| 5.000 | 0,35209 € | 1.760,45 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

