
LSF0102SS8-7 | |
|---|---|
DigiKey Part Number | 31-LSF0102SS8-7TR-ND - Tape & Reel (TR) 31-LSF0102SS8-7CT-ND - Cut Tape (CT) 31-LSF0102SS8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102SS8-7 |
Description | IC XLTR VL BIDIR 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.65 V ~ 4.5 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.8 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SSOP |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13560 € | 3,39 € |
| 100 | 0,11620 € | 11,62 € |
| 250 | 0,10704 € | 26,76 € |
| 500 | 0,10148 € | 50,74 € |
| 1.000 | 0,09689 € | 96,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09124 € | 273,72 € |
| 6.000 | 0,08847 € | 530,82 € |
| 9.000 | 0,08708 € | 783,72 € |
| 15.000 | 0,08554 € | 1.283,10 € |
| 21.000 | 0,08464 € | 1.777,44 € |
| 30.000 | 0,08378 € | 2.513,40 € |
| 75.000 | 0,08192 € | 6.144,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


