
MMBD2004SW-7-F | |
|---|---|
DigiKey Part Number | 31-MMBD2004SW-7-FTR-ND - Tape & Reel (TR) 31-MMBD2004SW-7-FCT-ND - Cut Tape (CT) 31-MMBD2004SW-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD2004SW-7-F |
Description | DIODE ARRAY GP 240V 225MA SOT323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 225mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD2004SW-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 225mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,13670 € | 13,67 € |
| 500 | 0,11680 € | 58,40 € |
| 1.000 | 0,10531 € | 105,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07855 € | 235,65 € |
| 6.000 | 0,07217 € | 433,02 € |
| 9.000 | 0,05951 € | 535,59 € |
| 21.000 | 0,05713 € | 1.199,73 € |
| 30.000 | 0,05482 € | 1.644,60 € |
| 75.000 | 0,04991 € | 3.743,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

