
PI3USB221EZWEX | |
|---|---|
DigiKey Part Number | PI3USB221EZWEXDITR-ND - Tape & Reel (TR) PI3USB221EZWEXDICT-ND - Cut Tape (CT) PI3USB221EZWEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB221EZWEX |
Description | IC USB2 SWITCH 3V UDFN3030-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PI3USB221EZWEX Models |
Category | Voltage - Supply, Single (V+) 2.3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFDFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 10-UDFN (3x3) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37080 € | 9,27 € |
| 100 | 0,32430 € | 32,43 € |
| 250 | 0,30212 € | 75,53 € |
| 500 | 0,28874 € | 144,37 € |
| 1.000 | 0,27773 € | 277,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23216 € | 696,48 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |




