
ES1G | |
|---|---|
DigiKey Part Number | 4878-ES1GTR-ND - Tape & Reel (TR) 4878-ES1GCT-ND - Cut Tape (CT) 4878-ES1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,14614 € | 73,07 € |
| 1.000 | 0,11968 € | 119,68 € |
| 2.000 | 0,09036 € | 180,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07161 € | 537,07 € |
| 15.000 | 0,06795 € | 1.019,25 € |
| 22.500 | 0,06543 € | 1.472,17 € |
| 37.500 | 0,06184 € | 2.319,00 € |
| 52.500 | 0,05971 € | 3.134,78 € |
| 75.000 | 0,05764 € | 4.323,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

