Similar

LL4150 | |
|---|---|
DigiKey Part Number | 4878-LL4150TR-ND - Tape & Reel (TR) 4878-LL4150CT-ND - Cut Tape (CT) 4878-LL4150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4150 |
Description | DIODE STANDARD 50V 300MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4150 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-80C |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL4150 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL4150TRPBFREECT-ND | 62,00000 € | Similar |
| LL4150 | DComponents | 0 | 5245-LL4150TR-ND | 25,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 100 | 0,03150 € | 3,15 € |
| 500 | 0,02258 € | 11,29 € |
| 1.000 | 0,01984 € | 19,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,00938 € | 23,45 € |
| 5.000 | 0,00844 € | 42,20 € |
| 7.500 | 0,00825 € | 61,88 € |
| 250.000 | 0,00807 € | 2.017,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






