MMBT5401-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,11000 €
Datasheet
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5401-AQ

DigiKey Part Number
4878-MMBT5401-AQ-ND
Manufacturer
Manufacturer Product Number
MMBT5401-AQ
Description
TRANS PNP 150V 0.6A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT5401-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 1V
Mfr
Power - Max
250 mW
Packaging
Bulk
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
600 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
150 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
50nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT5401Diotec Semiconductor04878-MMBT5401CT-ND0,11000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,01808 €54,24 €
Manufacturers Standard Package
Unit Price without VAT:0,01808 €
Unit Price with VAT:0,02152 €