Parametric Equivalent



MMSZ5242B-AQ | |
|---|---|
DigiKey Part Number | 4878-MMSZ5242B-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B-AQ |
Description | DIODE ZENER 12V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5242B-AQ Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-123F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B12 | Diotec Semiconductor | 0 | 4878-BZT52B12-ND | 0,13000 € | Parametric Equivalent |
| MMSZ5242B | Diotec Semiconductor | 0 | 4878-MMSZ5242BCT-ND | 0,11000 € | Parametric Equivalent |
| MMSZ5242B | Taiwan Semiconductor Corporation | 0 | 1801-MMSZ5242BTR-ND | 0,03599 € | Parametric Equivalent |
| MMSZ5242B RHG | Taiwan Semiconductor Corporation | 0 | MMSZ5242BRHGCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03257 € | 97,71 € |
| Unit Price without VAT: | 0,03257 € |
|---|---|
| Unit Price with VAT: | 0,03876 € |




