
S3Y | |
|---|---|
DigiKey Part Number | 4878-S3YTR-ND - Tape & Reel (TR) 4878-S3YCT-ND - Cut Tape (CT) 4878-S3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3Y |
Description | DIODE STANDARD 2000V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3Y Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,64200 € | 6,42 € |
| 100 | 0,39980 € | 39,98 € |
| 500 | 0,37628 € | 188,14 € |
| 1.000 | 0,36736 € | 367,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33928 € | 1.017,84 € |
| 6.000 | 0,30632 € | 1.837,92 € |
| 9.000 | 0,26740 € | 2.406,60 € |
| 15.000 | 0,26593 € | 3.988,95 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


