SL1MR13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,14000 €
Datasheet
New Product
Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1MR13

DigiKey Part Number
4878-SL1MR13TR-ND - Tape & Reel (TR)
4878-SL1MR13CT-ND - Cut Tape (CT)
4878-SL1MR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1MR13
Description
DIODE, SOD-123FL, 1000V, 1A, 150
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1MDiotec Semiconductor04878-SL1MCT-ND0,08000 €Parametric Equivalent
SL1M-AQDiotec Semiconductor04878-SL1M-AQCT-ND0,14000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05800 €0,58 €
1000,03560 €3,56 €
5000,02568 €12,84 €
1.0000,02241 €22,41 €
2.0000,01966 €39,32 €
5.0000,01666 €83,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01480 €148,00 €
20.0000,01323 €264,60 €
30.0000,01243 €372,90 €
50.0000,01153 €576,50 €
70.0000,01100 €770,00 €
100.0000,01048 €1.048,00 €
250.0000,00934 €2.335,00 €
500.0000,00864 €4.320,00 €
1.000.0000,00804 €8.040,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €