
ZPD10B | |
|---|---|
DigiKey Part Number | 4878-ZPD10B-ND |
Manufacturer | |
Manufacturer Product Number | ZPD10B |
Description | DIODE ZENER 10V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD10B Models |
Category | Impedance (Max) (Zzt) 5.2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7.5 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03723 € | 372,30 € |
| Unit Price without VAT: | 0,03723 € |
|---|---|
| Unit Price with VAT: | 0,04430 € |

