Parametric Equivalent
Similar




200MDP1T1B3M2QE | |
|---|---|
DigiKey Part Number | 200MDP1T1B3M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T1B3M2QE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T1B3M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MDP1T1B1M2QEH | E-Switch | 0 | EG2456-ND | 3,44000 € | Parametric Equivalent |
| 34CMDP11B1M2RT | Grayhill Inc. | 0 | 34CMDP11B1M2RT-ND | 5,36944 € | Similar |
| T201SHCBE | C&K | 0 | CKN11369-ND | 14,86000 € | Similar |
| T201SHCQE | C&K | 0 | CKN1182-ND | 14,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,61215 € | 522,43 € |
| Unit Price without VAT: | 2,61215 € |
|---|---|
| Unit Price with VAT: | 3,10846 € |





