DR3H-10R-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,51547 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 5,54000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 3,12000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

DR3H-10R-B

DigiKey Part Number
DR3H-10R-B-ND
Manufacturer
Manufacturer Product Number
DR3H-10R-B
Description
SWITCH ROTARY DIP BCD 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DR3H-10R-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.465" (11.80mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-25°C ~ 80°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.386" (9.80mm)
Actuator Type
Rotary with Shaft
Electrical Life
15,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR4NH-10R-BE-Switch0141-DR4NH-10R-B-ND1,51547 €Parametric Equivalent
A6R-101RSOmron Electronics Inc-EMC Div0SW918-ND5,54000 €Parametric Equivalent
A6R-102RSOmron Electronics Inc-EMC Div0SW753-ND3,12000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.2561,65008 €3.722,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65008 €
Unit Price with VAT:1,96360 €