Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

RA17131100

DigiKey Part Number
RA17131100-ND
Manufacturer
Manufacturer Product Number
RA17131100
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.10mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 55°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,31897 €956,91 €
Unit Price without VAT:0,31897 €
Unit Price with VAT:0,37957 €