
XBAF11 | |
|---|---|
DigiKey Part Number | 5730-XBAF11-ND |
Manufacturer | Eaton Electrical |
Manufacturer Product Number | XBAF11 |
Description | INS FER,IEC-XB SERIES,GRAY,#12 A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN, W 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Eaton Electrical | Style DIN, W |
Series | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 17.00mm |
Part Status Active | Length - Pin 9.91mm |
Type Single Wire | Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3200535 | Phoenix Contact | 0 | 277-2196-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


