72 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC13V056C450

DigiKey Part Number
283-MLVC13V056C450TR-ND - Tape & Reel (TR)
283-MLVC13V056C450CT-ND - Cut Tape (CT)
283-MLVC13V056C450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC13V056C450
Description
VARISTOR 72V 250A 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
72 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
79.2 V
Manufacturer
Eaton - Electronics Division
Current - Surge
250 A
Series
Energy
1.5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
56 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
64.8 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
72 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.820
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29569 €887,07 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,38700 €3,87 €
250,34680 €8,67 €
1000,30260 €30,26 €
2500,28152 €70,38 €
5000,26882 €134,41 €
1.0000,25838 €258,38 €
Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62700 €6,27 €
250,52760 €13,19 €
1000,41470 €41,47 €
2500,35936 €89,84 €
5000,32546 €162,73 €
1.0000,29719 €297,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €