700-9001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet
3 Position For use with Crystals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700-9001

DigiKey Part Number
HC49INS-ND
Manufacturer
Manufacturer Product Number
700-9001
Description
INSULATOR FOR HC-49UA/US
Customer Reference
Detailed Description
3 Position For use with Crystals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Insulator
For Use With/Related Products
Crystals
Number of Positions
3
Package Accepted
HC-49U/US
Specifications
-
Includes
-
Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes