
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REYAX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read Only | |
Frequency | 13.553MHz ~ 13.567MHz | |
Interface | UART | |
Standards | ISO 14443A, ISO 14443B, ISO 15693, ISO 18092 | |
Package / Case | 44-SMD Module | |
Supplier Device Package | - |

