
003A | |
|---|---|
DigiKey Part Number | 145-003A-ND |
Manufacturer | |
Manufacturer Product Number | 003A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.193" | |
Diameter - Outside | 0.268" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05460 € | 5,46 € |
| 250 | 0,04992 € | 12,48 € |
| 500 | 0,04678 € | 23,39 € |
| 1.000 | 0,04401 € | 44,01 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

